
* Images are for reference only
104CDMCCDS-R47MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 104CDMCCDS-R47MC
- JLCPCB Part #
- C2453944
- Package
- SMD,11.5x10mm
- Description
- 1.5mΩ 28A 470nH 51A Molded Inductor ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.0680
10+
$0.8747
30+
$0.7780
100+
$0.6830
500+
$0.5992
1000+
$0.5686
Related Products
Welcome back, may I help you?