
* Images are for reference only
CDRH2D09NP-1R5MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH2D09NP-1R5MC
- JLCPCB Part #
- C17653568
- Package
- -
- Description
- 1.15A 1.5uH 730mA 78mΩ ±25% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9524
200+
$0.3807
500+
$0.3678
1500+
$0.3614
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?