
* Images are for reference only
0624CDMCCDS-R12MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0624CDMCCDS-R12MC
- JLCPCB Part #
- C2918929
- Package
- SMD,7x6.6mm
- Description
- 0.96mΩ 120nH 33A 40A Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.6867
10+
$0.5645
30+
$0.5018
100+
$0.4423
500+
$0.3876
1500+
$0.3683
Related Products