
* Images are for reference only
CDRH12D78/ANP-390MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH12D78/ANP-390MC
- JLCPCB Part #
- C2639985
- Package
- SMD-4P,12x12mm
- Description
- 2.3A 39uH 68mΩ ±20% SMD-4P,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0841
200+
$0.4205
500+
$0.4060
1000+
$0.3979
Welcome back, may I help you?