
* Images are for reference only
CDRH127L125NP-470MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH127L125NP-470MC
- JLCPCB Part #
- C3224091
- Package
- SMD,12x12mm
- Description
- 3.1A 3.9A 47uH 83.2mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
200+
$0.3211
500+
$0.3099
1000+
$0.3051
Related Products
Welcome back, may I help you?