
* Images are for reference only
CDRH10D68NP-680MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH10D68NP-680MC
- JLCPCB Part #
- C2639508
- Package
- SMD,10x10mm
- Description
- 1.7A 119.8mΩ 2A 68uH ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8373
200+
$0.3243
500+
$0.3130
1000+
$0.3082
Related Products
Welcome back, may I help you?