
* Images are for reference only
CDRH10D48/ANP-470MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH10D48/ANP-470MC
- JLCPCB Part #
- C17554612
- Package
- SMD-4P,10x10mm
- Description
- 1.3A 138mΩ 47uH ±20% SMD-4P,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4803
200+
$0.5909
500+
$0.5716
1000+
$0.5620
Welcome back, may I help you?