
* Images are for reference only
CDPH28D11FHF-2R2MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDPH28D11FHF-2R2MC
- JLCPCB Part #
- C17696826
- Package
- SMD,3x2.8mm
- Description
- 1.31A 1.72A 2.2uH 96mΩ Magnetic Shielded Inductor ±20% SMD,3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6123
200+
$0.2450
500+
$0.2369
1500+
$0.2321
Related Products
Welcome back, may I help you?