
* Images are for reference only
CDRH104RT125NP-151MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH104RT125NP-151MC
- JLCPCB Part #
- C2599393
- Package
- SMD,10.2x10mm
- Description
- 150uH 1A 358mΩ 860mA AEC-Q200 ±20% SMD,10.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8572
200+
$0.3313
500+
$0.3201
1000+
$0.3152
Related Products