
* Images are for reference only
CDH53NP-4R7MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDH53NP-4R7MC
- JLCPCB Part #
- C6529267
- Package
- SMD,6x5.2mm
- Description
- 1.68A 4.7uH 96mΩ ±20% SMD,6x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6749
200+
$0.2707
500+
$0.2610
1500+
$0.2562
Welcome back, may I help you?