
* Images are for reference only
CDH2D09BNP-220MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDH2D09BNP-220MC
- JLCPCB Part #
- C17687193
- Package
- SMD,2.9x2.7mm
- Description
- 1.313Ω 22uH 310mA 340mA ±20% SMD,2.9x2.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7647
200+
$0.3065
500+
$0.2953
1500+
$0.2904
Welcome back, may I help you?