
* Images are for reference only
CDEP134NP-4R8MC-H
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDEP134NP-4R8MC-H
- JLCPCB Part #
- C7100414
- Package
- SMD-3P,13.5x13.5mm
- Description
- 11A 16.3mΩ 4.8uH 7A ±20% SMD-3P,13.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0028
200+
$1.1986
500+
$1.1584
1000+
$1.1391
Welcome back, may I help you?