
* Images are for reference only
CDEIR6D31FHF-4R7MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDEIR6D31FHF-4R7MC
- JLCPCB Part #
- C17383928
- Package
- SMD,7.3x6.8mm
- Description
- 26mΩ 4.7A 4.7uH 4A ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1384
200+
$0.8541
500+
$0.8252
1500+
$0.8108
Related Products
Welcome back, may I help you?