
* Images are for reference only
CDRH127/LDNP-102MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH127/LDNP-102MC
- JLCPCB Part #
- C2998766
- Package
- SMD,12x12mm
- Description
- 1.5Ω 1mH 700mA 860mA ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7733
10+
$0.6267
30+
$0.5542
100+
$0.4817
500+
$0.4270
1000+
$0.4044
Related Products
Welcome back, may I help you?