
* Images are for reference only
0840CDMCCDS-100MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0840CDMCCDS-100MC
- JLCPCB Part #
- C2595981
- Package
- SMD,8.1x7.8mm
- Description
- 10uH 4.8A 5.4A 54mΩ Molded Inductor ±20% SMD,8.1x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6441
200+
$0.2506
500+
$0.2410
1000+
$0.2361
Welcome back, may I help you?