
* Images are for reference only
0640CDMCCDS-100MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0640CDMCCDS-100MC
- JLCPCB Part #
- C3221189
- Package
- SMD,7.1x6.6mm
- Description
- 10uH 4.2A 5.2A 68.5mΩ Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5539
200+
$0.2158
500+
$0.2077
1000+
$0.2045
Related Products