
* Images are for reference only
0618CDMCCDS-1R5MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0618CDMCCDS-1R5MC
- JLCPCB Part #
- C167291
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 12A 24mΩ 7A Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5786
10+
$0.4664
30+
$0.4183
100+
$0.3574
500+
$0.2981
1500+
$0.2805
Related Products
Welcome back, may I help you?