
* Images are for reference only
0518CDMCCDS-R47MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- 0518CDMCCDS-R47MC
- JLCPCB Part #
- C2455926
- Package
- SMD,5.4x5.2mm
- Description
- 12.8A 15A 470nH 7.7mΩ Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1506
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1503
In-stock Item Pricing
Qty Unit Price
1+
$0.3946
10+
$0.3463
30+
$0.3270
100+
$0.3012
500+
$0.2755
1000+
$0.2690
Related Products
Welcome back, may I help you?