This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GXF40000

Extended
Manufacturer
Sprague Goodman Elec
MFR.Part #
GXF40000
JLCPCB Part #
C19452461
Package
-
Description
-40℃~+125℃ 10.2mm 1500@1MHz 200V 4pF~40pF - Trimmers, Variable Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.9530
200+ $14.3450
500+ $13.8658
1000+ $13.6303

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons