
* Images are for reference only
GSX365NM
Extended
- Manufacturer
- Sprague Goodman Elec
- MFR.Part #
- GSX365NM
- JLCPCB Part #
- C19745705
- Package
- -
- Description
- -25℃~+85℃ 0.8pF~15pF 1000@10MHz 100V 2.4mm - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4474
200+
$2.5723
400+
$2.4871
1000+
$2.4437
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?