
* Images are for reference only
BAV116W
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BAV116W
- JLCPCB Part #
- C50087594
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 1.25V@150mA 130V 215mA SOD-123 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
3000+
$0.0082
6000+
$0.0073
24000+
$0.0057
51000+
$0.0053
Related Products
Welcome back, may I help you?