
* Images are for reference only
1SMA4740A
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 1SMA4740A
- JLCPCB Part #
- C2843314
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 10V 10uA@7V 1W 7Ω 9.5V~10.5V SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1946
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1946
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0410
300+
$0.0355
1000+
$0.0315
5000+
$0.0282
10000+
$0.0266
Related Products
Welcome back, may I help you?