
* Images are for reference only
ZM4740A
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- ZM4740A
- JLCPCB Part #
- C2943022
- Package
- LL-41
- Description
- 1 Independent 10V 10uA@7.6V 1W 700Ω 7Ω ±5% LL-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4935
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4933
In-stock Item Pricing
Qty Unit Price
1+
$0.0291
200+
$0.0229
600+
$0.0195
5000+
$0.0176
10000+
$0.0157
20000+
$0.0148
Related Products
Welcome back, may I help you?