
* Images are for reference only
SL7533-8
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL7533-8
- JLCPCB Part #
- C2826489
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 2mV@(1mA) 2uA 3.3V 36V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2055
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2055
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0508
300+
$0.0442
1000+
$0.0387
5000+
$0.0347
10000+
$0.0328
Related Products
Welcome back, may I help you?