
* Images are for reference only
78L05S
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 78L05S
- JLCPCB Part #
- C3041289
- Package
- SOT-23
- Description
- -40℃~+125℃@(Tj) 1 1.7V 100mA 20V 3.8mA 49dB@(120Hz) 5V Fixed Positive SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3178
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3178
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
200+
$0.0270
600+
$0.0230
3000+
$0.0196
9000+
$0.0175
21000+
$0.0164
Related Products
Welcome back, may I help you?