
* Images are for reference only
1SMB5923B
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 1SMB5923B
- JLCPCB Part #
- C2943035
- Package
- SMB
- Description
- -50℃~+150℃ 1 Independent 3.5Ω 3W 400Ω 50uA 8.2V SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
100+
$0.0450
300+
$0.0390
3000+
$0.0324
6000+
$0.0287
9000+
$0.0270
Related Products
Welcome back, may I help you?