
* Images are for reference only
GBJ3510
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- GBJ3510
- JLCPCB Part #
- C49309286
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@10A 10uA 1kV 35A 400A Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.4818
10+
$0.3819
30+
$0.3384
250+
$0.2611
500+
$0.2369
1000+
$0.2224
Related Products
Welcome back, may I help you?