
* Images are for reference only
SLPED0201M05
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLPED0201M05
- JLCPCB Part #
- C2826478
- Package
- 0201
- Description
- -55℃~+125℃ 0.05pF 1 10nA 40V Bidirectional ESD IEC 61000-4-2 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0296
600+
$0.0251
2000+
$0.0224
15000+
$0.0174
30000+
$0.0161
Related Products
Welcome back, may I help you?