
* Images are for reference only
SCX147-101
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCX147-101
- JLCPCB Part #
- C19491880
- Package
- SMD-4P,14.4x14.4mm
- Description
- 100uH 303mΩ 920mA ±20% SMD-4P,14.4x14.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9478
200+
$2.3734
500+
$2.2941
1000+
$2.2545
Welcome back, may I help you?