
* Images are for reference only
SCX147-301
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCX147-301
- JLCPCB Part #
- C19316842
- Package
- SMD-4P,14.4x14.4mm
- Description
- 300uH 620mA 672mΩ ±20% SMD-4P,14.4x14.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2140
200+
$1.2834
500+
$1.2399
1000+
$1.2190