
* Images are for reference only
SCIHP0718-100M
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCIHP0718-100M
- JLCPCB Part #
- C5746480
- Package
- SMD,7.3x6.8mm
- Description
- 10uH 195mΩ 2A 4A ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3477
200+
$0.9379
500+
$0.9062
1500+
$0.8903
Welcome back, may I help you?