
* Images are for reference only
SCRH73B-270
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH73B-270
- JLCPCB Part #
- C17200163
- Package
- SMD,7.8x7.8mm
- Description
- 210mΩ 27uH 960mA 960mA ±20% SMD,7.8x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6568
200+
$0.6615
500+
$0.6390
1000+
$0.6278
Welcome back, may I help you?