
* Images are for reference only
ASPI-7318-6R8M-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASPI-7318-6R8M-T
- JLCPCB Part #
- C187371
- Package
- SMD,7.3x6.8mm
- Description
- 4.5A 6.8uH 60mΩ 7A ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0857
10+
$0.9075
30+
$0.8095
100+
$0.6987
500+
$0.6505
1000+
$0.6280
Related Products
Welcome back, may I help you?