
* Images are for reference only
14A-2.5R-20
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-2.5R-20
- JLCPCB Part #
- C17545000
- Package
- Plugin-8P,41.3x36.5mm
- Description
- 10V、20V 115V、230V 120mA、240mA 2 2 4kV Plugin-8P,41.3x36.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8668
200+
$7.5281
500+
$7.2767
1000+
$7.1526
Welcome back, may I help you?