
* Images are for reference only
SC62CB-1R5
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC62CB-1R5
- JLCPCB Part #
- C17193816
- Package
- SMD,6.3x6.2mm
- Description
- 1.5uH 18mΩ 2.83A 4A ±30% SMD,6.3x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8848
200+
$0.7520
500+
$0.7267
1000+
$0.7156
Welcome back, may I help you?