
* Images are for reference only
SC62CB-1R0
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC62CB-1R0
- JLCPCB Part #
- C17440414
- Package
- SMD,6.3x6.2mm
- Description
- 16mΩ 1uH 3.48A 5A ±30% SMD,6.3x6.2mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6724
200+
$0.6674
500+
$0.6449
1000+
$0.6336
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →