
* Images are for reference only
SLIN-20E1ALG
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SLIN-20E1ALG
- JLCPCB Part #
- C5754313
- Package
- SMD-10P,33x13.5mm
- Description
- 1 20A 4.5V~14V 690mV~5.5V 90% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization SMD-10P,33x13.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 324
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.3514
324+
$22.8847
648+
$22.1189
972+
$21.7416
Welcome back, may I help you?