
* Images are for reference only
SC5022F-4R7
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC5022F-4R7
- JLCPCB Part #
- C5746208
- Package
- SMD,19x15.7mm
- Description
- 13A 19mΩ 4.7uH 7.1A ±20% SMD,19x15.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9959
250+
$0.7965
500+
$0.7711
1000+
$0.7568
Welcome back, may I help you?