
* Images are for reference only
SC5022FH-4R7
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC5022FH-4R7
- JLCPCB Part #
- C7309338
- Package
- SMD,22.4x16.3mm
- Description
- 13A 14mΩ 4.7uH 8A ±30% SMD,22.4x16.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9496
250+
$1.1770
500+
$1.1383
1000+
$1.1190