This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC5022F-1R0

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC5022F-1R0
JLCPCB Part #
C6472378
Package
SMD,19x15.7mm
Description
10.5A 1uH 20A 9mΩ ±30% SMD,19x15.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0318
250+ $0.8108
500+ $0.7850
1000+ $0.7704
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons