
* Images are for reference only
14A-10R-12
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-10R-12
- JLCPCB Part #
- C17558764
- Package
- Plugin-8P,47.6x39.7mm
- Description
- 115V、230V 2 2 4kV 6.3V、12.6V 800mA、1.6A Plugin-8P,47.6x39.7mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7935
200+
$9.4947
500+
$9.1769
1000+
$9.0204
Welcome back, may I help you?