
* Images are for reference only
14A-10R-24
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-10R-24
- JLCPCB Part #
- C17265739
- Package
- Plugin-8P,47.6x39.7mm
- Description
- 115V、230V 12V、24V 2 2 420mA、840mA 4kV Plugin-8P,47.6x39.7mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2780
200+
$8.8896
500+
$8.5931
1000+
$8.4449
Welcome back, may I help you?