
* Images are for reference only
14A-10R-36
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-10R-36
- JLCPCB Part #
- C17580991
- Package
- Plugin-8P,47.6x39.7mm
- Description
- 115V、230V 18V、36V 2 2 280mA、560mA 4kV 插件-8P,47.6x39.7mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9731
200+
$9.5665
500+
$9.2470
1000+
$9.0881
Welcome back, may I help you?