
* Images are for reference only
14A-10R-28
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-10R-28
- JLCPCB Part #
- C17586902
- Package
- Plugin-8P,47.6x39.7mm
- Description
- 115V、230V 14V、28V 2 2 360mA、720mA 4kV 插件-8P,47.6x39.7mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5305
200+
$8.5910
500+
$8.3044
1000+
$8.1627