
* Images are for reference only
US2G(SMB)
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- US2G(SMB)
- JLCPCB Part #
- C7370883
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 2A 400V 50A 75ns SMB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1740
In-stock Item Pricing
Qty Unit Price
1+
$0.0297
200+
$0.0231
600+
$0.0194
3000+
$0.0173
9000+
$0.0154
21000+
$0.0144
Related Products
Welcome back, may I help you?