
* Images are for reference only
SD05
Extended
- Manufacturer
- Shenzhen Jinkaisheng Elec
- MFR.Part #
- SD05
- JLCPCB Part #
- C2972756
- Package
- SOD-323
- Description
- -55℃~+125℃ 10pF 17uA 18V 350W@8/20us 5V 6V ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0163
600+
$0.0136
3000+
$0.0121
9000+
$0.0107
21000+
$0.0100
Related Products
Welcome back, may I help you?