
* Images are for reference only
CN3130
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3130
- JLCPCB Part #
- C559033
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 3.3V 3.9V~6V 300mA 3uA Charging IC Lithium Battery、LiFePO4 Battery SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3511
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3471
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
50+
$0.1064
150+
$0.0928
500+
$0.0827
3000+
$0.0717
6000+
$0.0677
Related Products
Welcome back, may I help you?