
* Images are for reference only
CN3152
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3152
- JLCPCB Part #
- C840497
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 1.15A 3.8V~6V 3uA 4.2V Charging IC Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、欠压锁定 ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3111
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3108
In-stock Item Pricing
Qty Unit Price
1+
$0.1400
50+
$0.1168
150+
$0.1052
500+
$0.0965
2500+
$0.0872
4000+
$0.0836
Related Products
Welcome back, may I help you?