
* Images are for reference only
CN706P
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN706P
- JLCPCB Part #
- C840508
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1.15V~5.5V 2.63V 200ms 52uA Active High Voltage monitor Watchdog timer、Manual reset input SOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 191
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.1701
50+
$0.1336
200+
$0.1180
500+
$0.0985
2000+
$0.0898
5000+
$0.0845
Related Products
Welcome back, may I help you?