
* Images are for reference only
CN3704
Extended
- Manufacturer
- ShangHai Consonance Elec
- MFR.Part #
- CN3704
- JLCPCB Part #
- C51659
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 14uA 16.8V 4 5A 7.5V~28V Charging IC Lithium Battery Support TSSOP-16 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1218
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1191
In-stock Item Pricing
Qty Unit Price
1+
$0.6862
10+
$0.5719
30+
$0.5139
100+
$0.4575
500+
$0.3963
1000+
$0.3786
Related Products
Welcome back, may I help you?